
SN74HC7001N | |
|---|---|
DigiKey Part Number | 296-8364-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC7001N |
Description | IC GATE AND SCHMIT 4CH 2IN 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC7001N Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-PDIP |
Features Schmitt Trigger | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥17.35000 | ¥173.50 |
| 25 | ¥15.87520 | ¥396.88 |
| 100 | ¥14.25660 | ¥1,425.66 |
| 250 | ¥13.48440 | ¥3,371.10 |
| 500 | ¥13.01912 | ¥6,509.56 |
| 1,000 | ¥12.63614 | ¥12,636.14 |
| 2,500 | ¥12.23182 | ¥30,579.55 |
| 5,000 | ¥11.98817 | ¥59,940.85 |



