
SN74HC374PWR | |
|---|---|
DigiKey Part Number | 296-8314-2-ND - Tape & Reel (TR) 296-8314-1-ND - Cut Tape (CT) 296-8314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC374PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC374PWR Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC374APWR | Texas Instruments | 3,985 | 296-38232-1-ND | ¥6.04000 | Parametric Equivalent |
| SN74HC374PWR | Texas Instruments | 284 | 296-8314-1-ND | ¥5.19000 | Parametric Equivalent |
| MC74HC374ADTR2G | onsemi | 1,200 | MC74HC374ADTR2GOSCT-ND | ¥4.13000 | Direct |
| MM74HC374MTCX | onsemi | 0 | MM74HC374MTCXCT-ND | ¥10.50000 | Direct |
| 74AHC574PW,118 | Nexperia USA Inc. | 2,972 | 1727-1967-1-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.19000 | ¥5.19 |
| 10 | ¥3.68900 | ¥36.89 |
| 25 | ¥3.30200 | ¥82.55 |
| 100 | ¥2.87920 | ¥287.92 |
| 250 | ¥2.67656 | ¥669.14 |
| 500 | ¥2.55478 | ¥1,277.39 |
| 1,000 | ¥2.49301 | ¥2,493.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.37184 | ¥4,743.68 |
| 4,000 | ¥2.30386 | ¥9,215.44 |
| 6,000 | ¥2.26982 | ¥13,618.92 |
| 10,000 | ¥2.23209 | ¥22,320.90 |
| 14,000 | ¥2.21004 | ¥30,940.56 |
| 20,000 | ¥2.18883 | ¥43,776.60 |


