
SN74HC374DBR | |
|---|---|
DigiKey Part Number | 296-8312-2-ND - Tape & Reel (TR) 296-8312-1-ND - Cut Tape (CT) 296-8312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC374DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC374DBR Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC574MTC | onsemi | 706 | MM74HC574MTCFS-ND | ¥6.20000 | Similar |
| NLV74HC374ADTR2G | onsemi | 2,500 | 488-NLV74HC374ADTR2GCT-ND | ¥11.50000 | Similar |
| NLV74HC574ADTR2G | onsemi | 2,500 | 488-NLV74HC574ADTR2GCT-ND | ¥11.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.81200 | ¥38.12 |
| 25 | ¥3.42040 | ¥85.51 |
| 100 | ¥2.98710 | ¥298.71 |
| 250 | ¥2.78072 | ¥695.18 |
| 500 | ¥2.65648 | ¥1,328.24 |
| 1,000 | ¥2.55419 | ¥2,554.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.46996 | ¥4,939.92 |
| 4,000 | ¥2.40062 | ¥9,602.48 |
| 6,000 | ¥2.36591 | ¥14,195.46 |
| 10,000 | ¥2.32743 | ¥23,274.30 |
| 14,000 | ¥2.30495 | ¥32,269.30 |
| 20,000 | ¥2.28333 | ¥45,666.60 |

