OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC32ANSR

DigiKey Part Number
296-SN74HC32ANSRTR-ND - Tape & Reel (TR)
296-SN74HC32ANSRCT-ND - Cut Tape (CT)
296-SN74HC32ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC32ANSR
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC32ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.1V ~ 0.26V
Series
Input Logic Level - High
1.9V ~ 5.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,612
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥4.01100¥40.11
25¥3.60240¥90.06
100¥3.15000¥315.00
250¥2.93452¥733.63
500¥2.80436¥1,402.18
1,000¥2.75837¥2,758.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.60910¥5,218.20
4,000¥2.53660¥10,146.40
6,000¥2.50026¥15,001.56
10,000¥2.46000¥24,600.00
14,000¥2.43649¥34,110.86
20,000¥2.41387¥48,277.40
Manufacturers Standard Package