Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC04ANSR

DigiKey Part Number
296-28654-2-ND - Tape & Reel (TR)
296-28654-1-ND - Cut Tape (CT)
296-28654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC04ANSR
Description
IC INVERTER 6CH 6-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC04ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
6
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,280
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.73000¥47.30
25¥4.25400¥106.35
100¥3.73060¥373.06
250¥3.48168¥870.42
500¥3.33166¥1,665.83
1,000¥3.30246¥3,302.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.10625¥6,212.50
4,000¥3.02250¥12,090.00
6,000¥2.98056¥17,883.36
10,000¥2.93411¥29,341.10
14,000¥2.90694¥40,697.16
20,000¥2.88082¥57,616.40
Manufacturers Standard Package