
SN74HC32ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC32ANSRTR-ND - Tape & Reel (TR) 296-SN74HC32ANSRCT-ND - Cut Tape (CT) 296-SN74HC32ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC32ANSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC32ANSR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.26V |
Series | Input Logic Level - High 1.9V ~ 5.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.01100 | ¥40.11 |
| 25 | ¥3.60240 | ¥90.06 |
| 100 | ¥3.15000 | ¥315.00 |
| 250 | ¥2.93452 | ¥733.63 |
| 500 | ¥2.80436 | ¥1,402.18 |
| 1,000 | ¥2.75837 | ¥2,758.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.60910 | ¥5,218.20 |
| 4,000 | ¥2.53660 | ¥10,146.40 |
| 6,000 | ¥2.50026 | ¥15,001.56 |
| 10,000 | ¥2.46000 | ¥24,600.00 |
| 14,000 | ¥2.43649 | ¥34,110.86 |
| 20,000 | ¥2.41387 | ¥48,277.40 |


