NOR Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC27DR

DigiKey Part Number
296-14848-2-ND - Tape & Reel (TR)
296-14848-1-ND - Cut Tape (CT)
296-14848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC27DR
Description
IC GATE NOR 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC27DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC27M96Texas Instruments2,450296-29569-1-ND¥2.89000Parametric Equivalent
In-Stock: 4,437
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
10¥2.55200¥25.52
25¥2.27040¥56.76
100¥1.96510¥196.51
250¥1.81888¥454.72
500¥1.73094¥865.47
1,000¥1.65843¥1,658.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.58197¥3,954.93
5,000¥1.53586¥7,679.30
7,500¥1.51278¥11,345.85
12,500¥1.48720¥18,590.00
17,500¥1.47225¥25,764.38
25,000¥1.45786¥36,446.50
Manufacturers Standard Package