
SN74HC266N | |
|---|---|
DigiKey Part Number | 296-8294-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC266N |
Description | IC GATE XNOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Open Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC266N Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-PDIP |
Features Open Drain | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.40000 | ¥44.00 |
| 25 | ¥3.94960 | ¥98.74 |
| 100 | ¥3.46180 | ¥346.18 |
| 250 | ¥3.22760 | ¥806.90 |
| 500 | ¥3.08686 | ¥1,543.43 |
| 1,000 | ¥2.97075 | ¥2,970.75 |
| 2,500 | ¥2.84832 | ¥7,120.80 |
| 5,000 | ¥2.77452 | ¥13,872.60 |






