
SN74HC165QPWREP | |
|---|---|
DigiKey Part Number | 296-22298-2-ND - Tape & Reel (TR) 296-22298-1-ND - Cut Tape (CT) 296-22298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165QPWREP |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165QPWREP Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC165BMPWREP | Texas Instruments | 2,819 | 296-SN74HC165BMPWREPCT-ND | ¥19.10000 | MFR Recommended |
| MC74HC165ADTR2G | onsemi | 2,030 | MC74HC165ADTR2GOSCT-ND | ¥2.98000 | Direct |
| MC74HC165ADTR2G-Q | onsemi | 64 | 488-MC74HC165ADTR2G-QCT-ND | ¥3.47000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥13.89400 | ¥138.94 |
| 25 | ¥12.67960 | ¥316.99 |
| 100 | ¥11.34230 | ¥1,134.23 |
| 250 | ¥10.70500 | ¥2,676.25 |
| 500 | ¥10.32080 | ¥5,160.40 |
| 1,000 | ¥10.00471 | ¥10,004.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.74454 | ¥19,489.08 |
| 4,000 | ¥9.53045 | ¥38,121.80 |
| 6,000 | ¥9.42326 | ¥56,539.56 |


