
SN74HC132PWT | |
|---|---|
DigiKey Part Number | 296-31780-2-ND - Tape & Reel (TR) 296-31780-1-ND - Cut Tape (CT) 296-31780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132PWT |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132PWT Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC132ADTR2G | onsemi | 4,319 | MC74HC132ADTR2GOSCT-ND | ¥2.56000 | Direct |
| MM74HC132MTC | onsemi | 0 | MM74HC132MTC-ND | ¥5.21000 | Direct |
| MM74HC132MTCX | onsemi | 1,854 | MM74HC132MTCXCT-ND | ¥3.64000 | Direct |
| 74HC132PW,118 | Nexperia USA Inc. | 0 | 1727-5942-1-ND | ¥2.40000 | Upgrade |
| 74HC132PW-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC132PW-Q100,118CT-ND | ¥2.81000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.87200 | ¥58.72 |
| 25 | ¥5.29600 | ¥132.40 |
| 100 | ¥4.66680 | ¥466.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.36524 | ¥1,091.31 |
| 500 | ¥4.18380 | ¥2,091.90 |
| 750 | ¥4.09276 | ¥3,069.57 |
| 1,250 | ¥3.99202 | ¥4,990.03 |
| 1,750 | ¥3.93311 | ¥6,882.94 |
| 2,500 | ¥3.87651 | ¥9,691.27 |

