
SN74HC132NS | |
|---|---|
DigiKey Part Number | 296-53311-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC132NS |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132NS Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.1V ~ 0.26V |
Packaging Tube | Input Logic Level - High 1.998V ~ 5.8V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC132NSR | Texas Instruments | 5,783 | 296-26463-1-ND | ¥5.95000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥6.61600 | ¥66.16 |
| 50 | ¥5.59220 | ¥279.61 |
| 100 | ¥5.27540 | ¥527.54 |
| 250 | ¥4.94148 | ¥1,235.37 |
| 500 | ¥4.74020 | ¥2,370.10 |
| 1,000 | ¥4.57438 | ¥4,574.38 |

