
SN74HC132NSR | |
|---|---|
DigiKey Part Number | 296-26463-2-ND - Tape & Reel (TR) 296-26463-1-ND - Cut Tape (CT) 296-26463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132NSR |
Description | IC GATE NAND 4CH 2IN 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132NSR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.25100 | ¥42.51 |
| 25 | ¥3.81400 | ¥95.35 |
| 100 | ¥3.33940 | ¥333.94 |
| 250 | ¥3.11316 | ¥778.29 |
| 500 | ¥2.97638 | ¥1,488.19 |
| 1,000 | ¥2.93552 | ¥2,935.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.77124 | ¥5,542.48 |
| 4,000 | ¥2.69501 | ¥10,780.04 |
| 6,000 | ¥2.65682 | ¥15,940.92 |
| 10,000 | ¥2.61453 | ¥26,145.30 |
| 14,000 | ¥2.58980 | ¥36,257.20 |
| 20,000 | ¥2.56603 | ¥51,320.60 |

