
SN74HC112DT | |
|---|---|
DigiKey Part Number | 296-SN74HC112DTTR-ND - Tape & Reel (TR) 296-SN74HC112DTCT-ND - Cut Tape (CT) 296-SN74HC112DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC112DT |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC112DT Models |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC112DR | Texas Instruments | 4,999 | 296-14829-1-ND | ¥5.64000 | Parametric Equivalent |
| SN74HC112DT | Texas Instruments | 669 | 296-SN74HC112DTCT-ND | ¥8.19000 | Parametric Equivalent |
| MC74HC112ADG | onsemi | 40 | MC74HC112ADG-ND | ¥3.97000 | Upgrade |
| MC74HC112ADR2G | onsemi | 0 | MC74HC112ADR2GOSCT-ND | ¥3.89000 | Upgrade |
| 74HC112D,653 | Nexperia USA Inc. | 0 | 1727-6577-1-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.87200 | ¥58.72 |
| 25 | ¥5.29600 | ¥132.40 |
| 100 | ¥4.66660 | ¥466.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.36512 | ¥1,091.28 |
| 500 | ¥4.18366 | ¥2,091.83 |

