
SN74HC112DR | |
|---|---|
DigiKey Part Number | 296-14829-2-ND - Tape & Reel (TR) 296-14829-1-ND - Cut Tape (CT) 296-14829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC112DR |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC112DR Models |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥3.98100 | ¥39.81 |
| 25 | ¥3.56760 | ¥89.19 |
| 100 | ¥3.11320 | ¥311.32 |
| 250 | ¥2.89704 | ¥724.26 |
| 500 | ¥2.76678 | ¥1,383.39 |
| 1,000 | ¥2.71006 | ¥2,710.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.54636 | ¥6,365.90 |
| 5,000 | ¥2.47812 | ¥12,390.60 |
| 7,500 | ¥2.44394 | ¥18,329.55 |
| 12,500 | ¥2.40608 | ¥30,076.00 |
| 17,500 | ¥2.38393 | ¥41,718.78 |
| 25,000 | ¥2.36266 | ¥59,066.50 |







