
SN74HC08AN | |
|---|---|
DigiKey Part Number | SN74HC08AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC08AN |
Description | QUAD 2-INPUT POSITIVE-AND GATES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08AN Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.26V |
Series | Input Logic Level - High 1.9V ~ 5.9V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥4.95600 | ¥49.56 |
| 25 | ¥4.45520 | ¥111.38 |
| 100 | ¥3.90490 | ¥390.49 |
| 250 | ¥3.64276 | ¥910.69 |
| 500 | ¥3.48478 | ¥1,742.39 |
| 1,000 | ¥3.35479 | ¥3,354.79 |
| 2,500 | ¥3.21751 | ¥8,043.77 |
| 5,000 | ¥3.13478 | ¥15,673.90 |





