
SN74HC05N | |
|---|---|
DigiKey Part Number | 296-1568-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC05N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC05N Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Through Hole |
Number of Inputs 1 | Supplier Device Package 14-PDIP |
Features Open Drain | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥4.79900 | ¥47.99 |
| 25 | ¥4.31160 | ¥107.79 |
| 100 | ¥3.77630 | ¥377.63 |
| 250 | ¥3.52168 | ¥880.42 |
| 500 | ¥3.36824 | ¥1,684.12 |
| 1,000 | ¥3.24183 | ¥3,241.83 |
| 2,500 | ¥3.10836 | ¥7,770.90 |
| 5,000 | ¥3.02792 | ¥15,139.60 |



