MFR Recommended
Similar
Similar
Similar

SN74CBT3245APW | |
|---|---|
DigiKey Part Number | 296-33865-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245APW |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245APW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3245CPWR | Texas Instruments | 0 | 296-19202-1-ND | ¥5.54000 | MFR Recommended |
| FST3245MTCX | onsemi | 171 | FST3245MTCXCT-ND | ¥6.12000 | Similar |
| PI5C3245LEX | Diodes Incorporated | 0 | 31-PI5C3245LEXCT-ND | ¥5.21000 | Similar |
| PI5C3245QEX | Diodes Incorporated | 1,435 | 31-PI5C3245QEXCT-ND | ¥4.55000 | Similar |





