
SN74AXC8T245EVM | |
|---|---|
DigiKey Part Number | 296-49038-ND |
Manufacturer | |
Manufacturer Product Number | SN74AXC8T245EVM |
Description | EVAL BOARD FOR SN74AXC8T245 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN74AXC8T245 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Logic-Level Translator |
Manufacturer Texas Instruments | Utilized IC / Part SN74AXC8T245 |
Packaging Bulk | Primary Attributes 8-Channel (Octal) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.48000 | ¥237.48 |








