Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH1T45DBVT

DigiKey Part Number
296-32281-2-ND - Tape & Reel (TR)
296-32281-1-ND - Cut Tape (CT)
296-32281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH1T45DBVT
Description
IC XLTR VL BIDIR SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH1T45DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.2 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
500Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
SOT-23-6
Number of Circuits
1
Supplier Device Package
SOT-23-6
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC1T45GS,132Nexperia USA Inc.1,4651727-1820-1-ND¥63.00000Similar
74AVCH1T45GW,125Nexperia USA Inc.4,8481727-6901-1-ND¥53.00000Similar
NLSX4401MU1TCGonsemi582,672NLSX4401MU1TCGOSTR-ND¥104.46035Similar
In-Stock: 1,746
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥7.23600¥72.36
25¥6.54640¥163.66
100¥5.78980¥578.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.42808¥1,357.02
500¥5.21026¥2,605.13
750¥5.10104¥3,825.78
1,250¥4.98019¥6,225.24
1,750¥4.90950¥8,591.62
2,500¥4.84152¥12,103.80
Manufacturers Standard Package

Other Suppliers on DigiKey

547,400In Stock
Ships from Rochester Electronics, LLC