Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC2T45DCTT

DigiKey Part Number
296-32279-2-ND - Tape & Reel (TR)
296-32279-1-ND - Cut Tape (CT)
296-32279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC2T45DCTT
Description
IC XLTR VL BIDIR SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC2T45DCTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,599
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.58000¥9.58
10¥6.88700¥68.87
25¥6.22800¥155.70
100¥5.49810¥549.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.15060¥1,287.65
500¥4.94086¥2,470.43
750¥4.83580¥3,626.85
1,250¥4.71946¥5,899.32
1,750¥4.65146¥8,140.06
2,500¥4.58604¥11,465.10
6,250¥4.44519¥27,782.44
12,500¥4.36031¥54,503.88
Manufacturers Standard Package