
SN74AUP2G126YFPR | |
|---|---|
DigiKey Part Number | 296-24737-2-ND - Tape & Reel (TR) 296-24737-1-ND - Cut Tape (CT) 296-24737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G126YFPR |
Description | IC BUFF 0.8V/3.6V 8-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G126YFPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFBGA, DSBGA |
Number of Elements 2 | Supplier Device Package 8-DSBGA |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP2G125YFPR | Texas Instruments | 9,865 | 296-SN74AUP2G125YFPRCT-ND | ¥6.12000 | Parametric Equivalent |
| SN74AUP2G125YZPR | Texas Instruments | 1,328 | 296-SN74AUP2G125YZPRCT-ND | ¥6.20000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.92900 | ¥49.29 |
| 25 | ¥4.43280 | ¥110.82 |
| 100 | ¥3.89190 | ¥389.19 |
| 250 | ¥3.63384 | ¥908.46 |
| 500 | ¥3.47820 | ¥1,739.10 |
| 1,000 | ¥3.45429 | ¥3,454.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.19178 | ¥9,575.34 |
| 6,000 | ¥3.11433 | ¥18,685.98 |
| 9,000 | ¥3.07554 | ¥27,679.86 |
| 15,000 | ¥3.03255 | ¥45,488.25 |
| 21,000 | ¥3.00745 | ¥63,156.45 |








