
SN74AUP2G125YFPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP2G125YFPRTR-ND - Tape & Reel (TR) 296-SN74AUP2G125YFPRCT-ND - Cut Tape (CT) 296-SN74AUP2G125YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G125YFPR |
Description | IC BUFF 0.8V/3.6V 8-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G125YFPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFBGA, DSBGA |
Number of Elements 2 | Supplier Device Package 8-DSBGA |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.13484 | ¥9,404.52 |
| 6,000 | ¥3.05853 | ¥18,351.18 |
| 9,000 | ¥3.02030 | ¥27,182.70 |
| 15,000 | ¥2.97794 | ¥44,669.10 |
| 21,000 | ¥2.95321 | ¥62,017.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.84600 | ¥48.46 |
| 25 | ¥4.36000 | ¥109.00 |
| 100 | ¥3.82480 | ¥382.48 |
| 250 | ¥3.57056 | ¥892.64 |
| 500 | ¥3.41706 | ¥1,708.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.36600 | ¥43.66 |
| 25 | ¥3.92000 | ¥98.00 |
| 100 | ¥3.43440 | ¥343.44 |
| 250 | ¥3.20204 | ¥800.51 |
| 500 | ¥3.06212 | ¥1,531.06 |

