
SN74AUP1T08DCKR | |
|---|---|
DigiKey Part Number | 296-27391-2-ND - Tape & Reel (TR) 296-27391-1-ND - Cut Tape (CT) 296-27391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T08DCKR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.35V ~ 0.5V |
Series | Input Logic Level - High 1.1V ~ 1.19V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.24900 | ¥12.49 |
| 25 | ¥1.10480 | ¥27.62 |
| 100 | ¥0.94440 | ¥94.44 |
| 250 | ¥0.86768 | ¥216.92 |
| 500 | ¥0.82138 | ¥410.69 |
| 1,000 | ¥0.78309 | ¥783.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73589 | ¥2,207.67 |
| 6,000 | ¥0.71278 | ¥4,276.68 |
| 9,000 | ¥0.70120 | ¥6,310.80 |
| 15,000 | ¥0.68838 | ¥10,325.70 |
| 21,000 | ¥0.68088 | ¥14,298.48 |
| 30,000 | ¥0.67368 | ¥20,210.40 |









