
SN74AUP1G32DCKT | |
|---|---|
DigiKey Part Number | 296-32262-2-ND - Tape & Reel (TR) 296-32262-1-ND - Cut Tape (CT) 296-32262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32DCKT |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G32DCKT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G32SE-7 | Diodes Incorporated | 277 | 74AUP1G32SE-7DICT-ND | ¥1.65000 | Upgrade |
| SN74AUP1G32DCKR | UMW | 1,749 | 4518-SN74AUP1G32DCKRCT-ND | ¥1.82000 | Parametric Equivalent |
| SN74AUP1G32DCKR-EV | EVVO | 2,593 | 5272-SN74AUP1G32DCKR-EVCT-ND | ¥1.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.46600 | ¥54.66 |
| 25 | ¥4.92560 | ¥123.14 |
| 100 | ¥4.33350 | ¥433.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.05064 | ¥1,012.66 |
| 500 | ¥3.88012 | ¥1,940.06 |
| 750 | ¥3.79483 | ¥2,846.12 |
| 1,250 | ¥3.70013 | ¥4,625.16 |
| 1,750 | ¥3.64485 | ¥6,378.49 |
| 2,500 | ¥3.59163 | ¥8,979.07 |








