
SN74AUP1G08DRYR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G08DRYRTR-ND - Tape & Reel (TR) 296-SN74AUP1G08DRYRCT-ND - Cut Tape (CT) 296-SN74AUP1G08DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DRYR |
Description | IC GATE AND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DRYR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G08FZ4-7 | Diodes Incorporated | 9,183 | 74AUP1G08FZ4-7DICT-ND | ¥9.00000 | Direct |
| 74AUP1G08GM,115 | Nexperia USA Inc. | 5,000 | 1727-3179-1-ND | ¥7.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.06700 | ¥20.67 |
| 25 | ¥1.84240 | ¥46.06 |
| 100 | ¥1.59030 | ¥159.03 |
| 250 | ¥1.46940 | ¥367.35 |
| 500 | ¥1.39696 | ¥698.48 |
| 1,000 | ¥1.33726 | ¥1,337.26 |
| 2,500 | ¥1.32856 | ¥3,321.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.93788 | ¥4,689.40 |
| 10,000 | ¥0.91295 | ¥9,129.50 |
| 15,000 | ¥0.90046 | ¥13,506.90 |
| 25,000 | ¥0.88662 | ¥22,165.50 |
| 35,000 | ¥0.87854 | ¥30,748.90 |
| 50,000 | ¥0.87076 | ¥43,538.00 |





