
SN74AUP1G07DBVT | |
|---|---|
DigiKey Part Number | 296-32256-2-ND - Tape & Reel (TR) 296-32256-1-ND - Cut Tape (CT) 296-32256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DBVT |
Description | IC BUFF 0.8V/3.6V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DBVT Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.98700 | ¥59.87 |
| 25 | ¥5.40200 | ¥135.05 |
| 100 | ¥4.75940 | ¥475.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.45324 | ¥1,113.31 |
| 500 | ¥4.26848 | ¥2,134.24 |
| 750 | ¥4.17613 | ¥3,132.10 |
| 1,250 | ¥4.07366 | ¥5,092.08 |
| 1,750 | ¥4.01378 | ¥7,024.11 |
| 2,500 | ¥3.95617 | ¥9,890.43 |



