SN74ALVC16244ADGGR | |
---|---|
DigiKey Part Number | 296-5123-2-ND - Tape & Reel (TR) 296-5123-1-ND - Cut Tape (CT) 296-5123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC16244ADGGR |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC16244ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥20.01600 | ¥200.16 |
25 | ¥18.88600 | ¥472.15 |
100 | ¥16.08970 | ¥1,608.97 |
250 | ¥15.10816 | ¥3,777.04 |
500 | ¥13.21954 | ¥6,609.77 |
1,000 | ¥10.95329 | ¥10,953.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.19790 | ¥20,395.80 |
6,000 | ¥9.82019 | ¥58,921.14 |