
SN74ALVCH16244DGGR | |
|---|---|
DigiKey Part Number | 296-1139-2-ND - Tape & Reel (TR) 296-1139-1-ND - Cut Tape (CT) 296-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16244DGGR |
Description | IC BUFF 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16244DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥11.97500 | ¥119.75 |
| 25 | ¥10.90640 | ¥272.66 |
| 100 | ¥9.73130 | ¥973.13 |
| 250 | ¥9.17144 | ¥2,292.86 |
| 500 | ¥9.11022 | ¥4,555.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.32727 | ¥16,654.54 |
| 4,000 | ¥8.13906 | ¥32,556.24 |
| 6,000 | ¥8.04481 | ¥48,268.86 |
| 10,000 | ¥7.94031 | ¥79,403.10 |


