


SN74ALS573CDWR | |
|---|---|
DigiKey Part Number | 296-1129-2-ND - Tape & Reel (TR) 296-1129-1-ND - Cut Tape (CT) 296-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS573CDWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS573CDWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS573CDWR | Texas Instruments | 194 | 296-1129-1-ND | ¥11.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥8.32800 | ¥83.28 |
| 25 | ¥7.54880 | ¥188.72 |
| 100 | ¥6.69290 | ¥669.29 |
| 250 | ¥6.28488 | ¥1,571.22 |
| 500 | ¥6.13666 | ¥3,068.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.66884 | ¥11,337.68 |
| 4,000 | ¥5.53149 | ¥22,125.96 |
| 6,000 | ¥5.46271 | ¥32,776.26 |
| 10,000 | ¥5.38651 | ¥53,865.10 |
| 14,000 | ¥5.34198 | ¥74,787.72 |


