
SN74ALS257AN | |
|---|---|
DigiKey Part Number | 296-5051-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS257AN |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS257AN Models |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.63700 | ¥136.37 |
| 25 | ¥12.44120 | ¥311.03 |
| 100 | ¥11.12560 | ¥1,112.56 |
| 250 | ¥10.49860 | ¥2,624.65 |
| 500 | ¥10.12066 | ¥5,060.33 |
| 1,000 | ¥9.80962 | ¥9,809.62 |
| 2,500 | ¥9.48125 | ¥23,703.12 |
| 5,000 | ¥9.28340 | ¥46,417.00 |



