
SN74ALS174N | |
|---|---|
DigiKey Part Number | 296-5030-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS174N |
Description | IC FF D-TYPE SINGLE 6BIT 16PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS174N Models |
Category | Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 19 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Non-Inverted | Supplier Device Package 16-PDIP |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 50 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥9.94000 | ¥99.40 |
| 25 | ¥9.03040 | ¥225.76 |
| 100 | ¥8.03160 | ¥803.16 |
| 250 | ¥7.55492 | ¥1,888.73 |
| 500 | ¥7.26762 | ¥3,633.81 |
| 1,000 | ¥7.03127 | ¥7,031.27 |
| 2,500 | ¥6.78166 | ¥16,954.15 |
| 5,000 | ¥6.63124 | ¥33,156.20 |




