
SN74ALS04BNSR | |
|---|---|
DigiKey Part Number | 296-29368-2-ND - Tape & Reel (TR) 296-29368-1-ND - Cut Tape (CT) 296-29368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS04BNSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS04BNSR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1.1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS04BNSR | Texas Instruments | 126 | 296-29368-1-ND | ¥11.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.99700 | ¥79.97 |
| 25 | ¥7.24440 | ¥181.11 |
| 100 | ¥6.41920 | ¥641.92 |
| 250 | ¥6.02452 | ¥1,506.13 |
| 500 | ¥5.87104 | ¥2,935.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.43000 | ¥10,860.00 |
| 4,000 | ¥5.29747 | ¥21,189.88 |
| 6,000 | ¥5.23109 | ¥31,386.54 |
| 10,000 | ¥5.15753 | ¥51,575.30 |
| 14,000 | ¥5.11456 | ¥71,603.84 |


