Shift Shift Register 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT595N

DigiKey Part Number
296-33695-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT595N
Description
IC SR TRI-STATE 8BIT 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT595N Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Tri-State
Supplier Device Package
16-PDIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,284
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.06000¥8.06
10¥5.79200¥57.92
25¥5.22120¥130.53
100¥4.59010¥459.01
250¥4.28948¥1,072.37
500¥4.10846¥2,054.23
1,000¥3.95922¥3,959.22
2,500¥3.80177¥9,504.42
5,000¥3.70684¥18,534.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

26,370In Stock
Ships from Rochester Electronics, LLC