
SN74AHCT14DR | |
|---|---|
DigiKey Part Number | 296-1474-2-ND - Tape & Reel (TR) 296-1474-1-ND - Cut Tape (CT) 296-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14DR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT14DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥2.64100 | ¥26.41 |
| 25 | ¥2.35640 | ¥58.91 |
| 100 | ¥2.04040 | ¥204.04 |
| 250 | ¥1.88976 | ¥472.44 |
| 500 | ¥1.79898 | ¥899.49 |
| 1,000 | ¥1.72593 | ¥1,725.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.64514 | ¥4,112.85 |
| 5,000 | ¥1.59751 | ¥7,987.55 |
| 7,500 | ¥1.57366 | ¥11,802.45 |
| 12,500 | ¥1.54725 | ¥19,340.62 |
| 17,500 | ¥1.53180 | ¥26,806.50 |
| 25,000 | ¥1.51696 | ¥37,924.00 |


