SN74AHC1G32DBVT | ||
---|---|---|
DigiKey Part Number | 296-32232-2-ND - Tape & Reel (TR) 296-32232-1-ND - Cut Tape (CT) 296-32232-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AHC1G32DBVT | |
Description | IC GATE OR 1CH 2-INP SOT23-5 | |
Customer Reference | ||
Detailed Description | OR Gate IC 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHC1G32DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.61000 | ¥76.10 |
25 | ¥7.22080 | ¥180.52 |
100 | ¥5.93130 | ¥593.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.86792 | ¥3,867.92 |
2,500 | ¥3.61008 | ¥9,025.20 |
6,250 | ¥3.42959 | ¥21,434.94 |
12,500 | ¥3.30066 | ¥41,258.25 |
25,000 | ¥3.19751 | ¥79,937.75 |