Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC157D

DigiKey Part Number
296-4551-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC157D
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC157D Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC157DTexas Instruments384296-4551-5-ND¥8.52000Parametric Equivalent
SN74AHC157DRTexas Instruments2,101296-14700-1-ND¥4.96000Parametric Equivalent
74AHC157D,118Nexperia USA Inc.1,9451727-6517-1-ND¥2.73000Direct
74VHC157Monsemi11374VHC157M-ND¥8.19000Direct
74VHC157MXonsemi2,09474VHC157MXCT-ND¥5.46000Direct
In-Stock: 384
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥6.16100¥61.61
40¥5.31150¥212.46
120¥4.83592¥580.31
280¥4.55764¥1,276.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

21,214In Stock
Ships from Rochester Electronics, LLC