Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC14DBR

DigiKey Part Number
296-4299-2-ND - Tape & Reel (TR)
296-4299-1-ND - Cut Tape (CT)
296-4299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC14DBR
Description
IC INVERT SCHMITT 6CH 6IN 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC14DBR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.5V ~ 1.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.9V
Part Status
Active
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
6
Supplier Device Package
14-SSOP
Features
Schmitt Trigger
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC14DBRTexas Instruments1,440296-4299-1-ND¥4.80000Parametric Equivalent
74AC14MTCXonsemi51,39074AC14MTCXCT-ND¥4.47000Similar
MC74AC14DTR2Gonsemi68MC74AC14DTR2GOSCT-ND¥3.06000Similar
In-Stock: 1,440
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.35800¥33.58
25¥3.00360¥75.09
100¥2.61830¥261.83
250¥2.43404¥608.51
500¥2.32272¥1,161.36
1,000¥2.26490¥2,264.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.15603¥4,312.06
4,000¥2.09403¥8,376.12
6,000¥2.06299¥12,377.94
10,000¥2.02860¥20,286.00
14,000¥2.00850¥28,119.00
20,000¥1.98918¥39,783.60
Manufacturers Standard Package