
SN65MLVD2DRBR | |
|---|---|
DigiKey Part Number | 296-SN65MLVD2DRBRTR-ND - Tape & Reel (TR) 296-SN65MLVD2DRBRCT-ND - Cut Tape (CT) 296-SN65MLVD2DRBRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN65MLVD2DRBR |
Description | IC TRANSCEIVER 0/1 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS, Multipoint 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD2DRBR Models |
Category | Data Rate 250Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-VDFN Exposed Pad |
Protocol LVDS, Multipoint | Supplier Device Package 8-SON (3x3) |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 25 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD2DRBT | Texas Instruments | 370 | 296-21313-1-ND | ¥23.16000 | Parametric Equivalent |
| SN65MLVD3DRBT | Texas Instruments | 1,882 | 296-21314-1-ND | ¥24.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥12.17300 | ¥121.73 |
| 25 | ¥11.08840 | ¥277.21 |
| 100 | ¥9.89170 | ¥989.17 |
| 250 | ¥9.32096 | ¥2,330.24 |
| 500 | ¥8.98370 | ¥4,491.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.34440 | ¥25,033.20 |
| 6,000 | ¥8.17328 | ¥49,039.68 |
| 9,000 | ¥8.08762 | ¥72,788.58 |


