
SN65LVDT9637AD | |
|---|---|
DigiKey Part Number | 296-2362-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT9637AD |
Description | IC TRANSCEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
EDA/CAD Models | SN65LVDT9637AD Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDT34D | Texas Instruments | 74 | 296-9751-5-ND | ¥23.57000 | Similar |
| SN65LVDS34D | Texas Instruments | 537 | 296-9744-5-ND | ¥22.16000 | Parametric Equivalent |
| SN65LVDS9637BD | Texas Instruments | 9 | 296-26365-5-ND | ¥30.27000 | Parametric Equivalent |
| SN65LVDT9637BD | Texas Instruments | 430 | 296-46539-5-ND | ¥83.61000 | Parametric Equivalent |
| MAX9172ESA+ | Analog Devices Inc./Maxim Integrated | 28 | MAX9172ESA+-ND | ¥86.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.16000 | ¥55.16 |
| 10 | ¥42.43300 | ¥424.33 |

