
SN65LVDT33PW | |
|---|---|
DigiKey Part Number | 296-9750-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT33PW |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT33PW Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.89000 | ¥35.89 |
| 10 | ¥27.20800 | ¥272.08 |
| 90 | ¥22.78656 | ¥2,050.79 |
| 180 | ¥21.86911 | ¥3,936.44 |
| 270 | ¥21.40978 | ¥5,780.64 |
| 540 | ¥20.73594 | ¥11,197.41 |
| 1,080 | ¥20.18131 | ¥21,795.81 |
| 2,520 | ¥19.63497 | ¥49,480.12 |



