
SN65LVDS348PWR | |
|---|---|
DigiKey Part Number | 296-50529-2-ND - Tape & Reel (TR) 296-50529-1-ND - Cut Tape (CT) 296-50529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS348PWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS348PWR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 560Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.82000 | ¥33.82 |
| 10 | ¥25.55400 | ¥255.54 |
| 25 | ¥23.48680 | ¥587.17 |
| 100 | ¥21.21670 | ¥2,121.67 |
| 250 | ¥20.13480 | ¥5,033.70 |
| 500 | ¥20.02994 | ¥10,014.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥18.50379 | ¥37,007.58 |
| 4,000 | ¥18.14011 | ¥72,560.44 |









