1/1 Transceiver Full LVDS 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS180D

DigiKey Part Number
296-1425-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS180D
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS180D Models
Product Attributes
Filter Similar Products
Category
Duplex
Full
Manufacturer
Texas Instruments
Data Rate
150Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
14-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
14-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,485
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.70000¥39.70
10¥30.20200¥302.02
50¥26.37800¥1,318.90
100¥25.19540¥2,519.54
250¥23.94592¥5,986.48
500¥23.19288¥11,596.44
1,000¥22.57312¥22,573.12
2,500¥21.91883¥54,797.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5,886In Stock
Ships from Rochester Electronics, LLC