1/1 Transceiver Full LVDS 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS179DGKR

DigiKey Part Number
296-39186-2-ND - Tape & Reel (TR)
296-39186-1-ND - Cut Tape (CT)
296-39186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS179DGKR
Description
IC TRANSCEIVER FULL 1/1 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS179DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
150Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Protocol
LVDS
Supplier Device Package
8-VSSOP
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,115
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.23000¥35.23
10¥26.64600¥266.46
25¥24.50240¥612.56
100¥22.15040¥2,215.04
250¥21.02828¥5,257.07
500¥20.95352¥10,476.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.20809¥48,020.22
Manufacturers Standard Package