1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC176QDR

DigiKey Part Number
296-SN65LBC176QDRTR-ND - Tape & Reel (TR)
296-SN65LBC176QDRCT-ND - Cut Tape (CT)
296-SN65LBC176QDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LBC176QDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC176QDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,851
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.68000¥30.68
10¥23.09800¥230.98
25¥21.20760¥530.19
100¥19.12680¥1,912.68
250¥18.13476¥4,533.69
500¥17.96740¥8,983.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.52471¥41,311.77
5,000¥16.21164¥81,058.20
Manufacturers Standard Package