
SN65LBC176QDR | |
|---|---|
DigiKey Part Number | 296-SN65LBC176QDRTR-ND - Tape & Reel (TR) 296-SN65LBC176QDRCT-ND - Cut Tape (CT) 296-SN65LBC176QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC176QDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176QDR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.68000 | ¥30.68 |
| 10 | ¥23.09800 | ¥230.98 |
| 25 | ¥21.20760 | ¥530.19 |
| 100 | ¥19.12680 | ¥1,912.68 |
| 250 | ¥18.13476 | ¥4,533.69 |
| 500 | ¥17.96740 | ¥8,983.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.52471 | ¥41,311.77 |
| 5,000 | ¥16.21164 | ¥81,058.20 |

