
SN65HVD10P | |
|---|---|
DigiKey Part Number | 296-44702-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD10P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD10P Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 32Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.20000 | ¥75.20 |
| 10 | ¥58.26500 | ¥582.65 |
| 50 | ¥51.47880 | ¥2,573.94 |
| 100 | ¥49.37850 | ¥4,937.85 |
| 250 | ¥47.16072 | ¥11,790.18 |
| 500 | ¥45.82406 | ¥22,912.03 |
| 1,000 | ¥44.72385 | ¥44,723.85 |



