
SN65HVD1050MDREP | |
|---|---|
DigiKey Part Number | 296-21409-2-ND - Tape & Reel (TR) 296-21409-1-ND - Cut Tape (CT) 296-21409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1050MDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1050MDREP Models |
Category | Receiver Hysteresis 125 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.66000 | ¥44.66 |
| 10 | ¥34.04800 | ¥340.48 |
| 25 | ¥31.40960 | ¥785.24 |
| 100 | ¥28.50420 | ¥2,850.42 |
| 250 | ¥27.28008 | ¥6,820.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.87264 | ¥62,181.60 |











