SN65HVD1050DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥2.65000
Datasheet

Similar


NXP USA Inc.
In Stock: 36,999
Unit Price: ¥3.10000
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1050DRG4

DigiKey Part Number
296-52694-2-ND - Tape & Reel (TR)
296-52694-1-ND - Cut Tape (CT)
296-52694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1050DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1050DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
125 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD1050DRTexas Instruments0296-26335-1-ND¥2.65000Parametric Equivalent
TJA1050T/CM,118NXP USA Inc.36,999568-10292-1-ND¥3.10000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.61036¥14,025.90
5,000¥5.48159¥27,407.95
7,500¥5.41710¥40,628.25
12,500¥5.34566¥66,820.75
Manufacturers Standard Package