


REG1117A-1.8/2K5 | |
|---|---|
DigiKey Part Number | 296-48648-2-ND - Tape & Reel (TR) 296-48648-1-ND - Cut Tape (CT) 296-48648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117A-1.8/2K5 |
Description | IC REG LINEAR 1.8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117A-1.8/2K5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.55V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117H-1.8TRE1 | Diodes Incorporated | 3,585 | 31-AZ1117H-1.8TRE1CT-ND | ¥0.32000 | Similar |
| AZ1117H-1.8TRG1 | Diodes Incorporated | 1,961 | 31-AZ1117H-1.8TRG1CT-ND | ¥1.28000 | Similar |
| LD1117AS18TR | STMicroelectronics | 4,136 | 497-1226-1-ND | ¥1.07000 | Similar |
| REG1117A-1.8 | Rochester Electronics, LLC | 883 | 2156-REG1117A-1.8-ND | ¥5.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.37000 | ¥28.37 |
| 10 | ¥21.30400 | ¥213.04 |
| 25 | ¥19.53720 | ¥488.43 |
| 100 | ¥17.59520 | ¥1,759.52 |
| 250 | ¥16.67032 | ¥4,167.58 |
| 500 | ¥16.11244 | ¥8,056.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.56927 | ¥41,423.17 |

