Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG1117A-1.8

DigiKey Part Number
REG1117A-1.8-ND
Manufacturer
Manufacturer Product Number
REG1117A-1.8
Description
IC REG LINEAR 1.8V 1A SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
REG1117A-1.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
62dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
1.55V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 610
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.10000¥35.10
10¥26.45600¥264.56
80¥22.26463¥1,781.17
160¥21.32850¥3,412.56
320¥20.55797¥6,578.55
560¥20.03646¥11,220.42
1,040¥19.54768¥20,329.59
2,560¥18.97227¥48,569.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

273In Stock
Ships from Rochester Electronics, LLC